Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2.5 | |
Fixed | |
3.3 | |
0.5 | |
3.8 | |
20 | |
0.13@10mA|0.19@50mA|0.22@100mA|0.35@500mA | |
20mV | |
22mV | |
0.001 | |
155K/W(Typ) | |
7K/W(Typ) | |
Reverse Battery Protection|Short Circuit Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | DSO EP |
8 | |
Lead Shape | Gull-wing |
Never worry about fluctuation in terms of voltages with this IFX1763XEJV33XUMA1 linear regulator manufactured by Infineon Technologies.