Infineon Technologies AGIFX1763XEJV50XUMA1Linear Regulators
LDO Regulator Pos 5V 0.5A 8-Pin DSO EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2.5 | |
Fixed | |
5 | |
0.5 | |
5.5 | |
20 | |
0.14@10mA|0.23@100mA|0.2@50mA|0.38@500mA | |
25mV | |
32mV | |
0.001 | |
155K/W(Typ) | |
7K/W(Typ) | |
Current Limit|Thermal Shutdown Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | DSO EP |
8 | |
Lead Shape | Gull-wing |
This IFX1763XEJV50XUMA1 linear regulator manufactured by Infineon Technologies will allow flexibility of voltages throughout your design.