Infineon Technologies AGIFX25001TFV50ATMA1Linear Regulators

LDO Regulator Pos 5V 0.4A 3-Pin(2+Tab) DPAK T/R

Use this LDO IFX25001TFV50ATMA1 linear regulator from Infineon Technologies to vary your voltage levels to your desired level. Its typical dropout voltage at current is 0.25@250mA V. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 0.4 A. This will operate at a minimum voltage of 5.5 V and a maximum voltage of 40 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 50mV and line regulation of 25mV your circuit is capable of maintaining a constant voltage level at your output. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.5@250mA V.

478 parts: Ships today

This item has been discontinued

    Total$0.79Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2240+
      Manufacturer Lead Time:
      98 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Malaysia
         
      • Price: $0.7852
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2240+
      Manufacturer Lead Time:
      98 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1 part
      • Price: $0.7852
    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2240+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Malaysia
      • In Stock: 477 parts
      • Price: $0.7774