Infineon Technologies AGIFX54211MBV33HTMA1Linear Regulators
LDO Regulator Pos 3.3V 0.15A 5-Pin SCT-595 T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±3 | |
Fixed | |
3.3 | |
0.15 | |
2.7 | |
18 | |
0.57@150mA | |
37.6mV | |
-25mV | |
0.075 | |
217K/W | |
Short Circuit Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Supplier Package | SCT-595 |
5 |