Infineon Technologies AGIFX9201SGAUMA1Motor Controller and Driver ICs
H-Bridge Motor Controller 12-Pin DSO T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Motor Controller | |
DC Motor | |
PWM | |
H-Bridge | |
5 | |
5 to 36 | |
36 | |
13 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.45 |
Package Width | 7.5 |
Package Length | 6.4 |
PCB changed | 12 |
Standard Package Name | SO |
Supplier Package | DSO |
12 | |
Lead Shape | Gull-wing |