Intelligraphics IncIGX-PACAF1-9880A1
Module 802.11a/b/g/n/ac 2.484GHz/5.85GHz 1300000Kbps 52-Pin
Compliant with Exemption | |
5A992c. | |
Unconfirmed | |
8517.62.00.90 | |
Automotive | Unknown |
PPAP | Unknown |
IEEE 802.11a/b/g/n/ac | |
Module | |
16QAM|256QAM|64QAM|BPSK|CCK|DBPSK|DQPSK|DSSS|OFDM|QPSK | |
ISM | |
1300000 | |
Dual Mode | |
2412|5150 | |
2484|5850 | |
2.4GHz|5.8GHz | |
-86dBm | |
PCIe | |
20dBm | |
3.3 | |
External | |
Yes | |
Yes | |
802.1x/64bit WEP/128bit WEP/WPA/WPA2/WPS | |
-20 | |
65 | |
Mounting | Screw |
Package Height | 3.95 |
Package Width | 29.85 |
Package Length | 50.8 |
PCB changed | 52 |
52 |