Intelligraphics Inc IGX-PACAH1-6174A1-BT Combo Wireless Modules
WLAN+BT Module 2412MHz to 2484MHz/5150MHz to 5850MHz 52-Pin
Product Technical Specifications
Supplier Unconfirmed | |
5A992c. | |
Unconfirmed | |
8517.62.00.90 | |
Automotive | Unknown |
PPAP | Unknown |
WLAN+BT | |
Module | |
867 | |
2412 to 2484|5150 to 5850 | |
USB | |
19dBm | |
-40 | |
70 | |
Bluetooth v4.2 + HS | |
IEEE 802.11a/b/g/n/ac | |
Mounting | Screw |
Package Height | 2.5 |
Package Width | 26.8 |
Package Length | 30 |
PCB changed | 52 |
52 |
