Intelligraphics IncIGX-RNF1-4020A3-BTCombo Wireless Modules
WLAN+BT+ZigBee Module 2400MHz to 2483.5MHz/5150MHz to 5850MHz 133-Pin Tray
Supplier Unconfirmed | |
5A992C | |
Active | |
8517.62.00.90 | |
Automotive | Unknown |
PPAP | Unknown |
WLAN+BT+ZigBee | |
Module | |
54 | |
2400 to 2483.5|5150 to 5850 | |
2400 to 2483.5 | |
UART | |
17dBm | |
-20 | |
85 | |
Tray | |
Bluetooth v5.0(BLE) | |
IEEE 802.11a/b/g/n|IEEE 802.15.4 | |
Mounting | Surface Mount |
Package Height | 3.2 |
Package Width | 28.57 |
Package Length | 33.5 |
PCB changed | 133 |
133 |