Intelligraphics IncIGX-SACF1-9379A3-BTCombo Wireless Modules
WLAN+BT Module 2400MHz to 2483.5MHz/5150MHz to 5850MHz 56-Pin SMD Module
Supplier Unconfirmed | |
5A992C | |
Unconfirmed | |
8517.62.00.90 | |
Automotive | Unknown |
PPAP | Unknown |
WLAN+BT | |
Module | |
867 | |
2400 to 2483.5|5150 to 5850 | |
2402 to 2480 | |
UART | |
16.5dBm | |
Bluetooth v4.2(BLE) | |
IEEE 802.11a/b/g/n/ac | |
Mounting | Surface Mount |
Package Height | 2.9 |
Package Width | 20.5 |
Package Length | 29 |
PCB changed | 56 |
Supplier Package | SMD Module |
56 |