Intelligraphics IncIGX-UACB1-9378A6-BTCombo Wireless Modules
WLAN+BT Module 2400MHz to 2497MHz/5150MHz to 5850MHz 14-Pin SMD Module
Supplier Unconfirmed | |
5A992C | |
Active | |
8517.62.00.90 | |
Automotive | Unknown |
PPAP | Unknown |
WLAN+BT | |
Module | |
867 | |
2400 to 2497|5150 to 5850 | |
2402 to 2480 | |
USB | |
-10 | |
60 | |
Bluetooth v4.1(BLE) | |
IEEE 802.11a/b/g/n/ac | |
Mounting | Surface Mount |
Package Height | 3.8 |
Package Width | 25 |
Package Length | 27 |
PCB changed | 14 |
Supplier Package | SMD Module |
14 |