VishayIHCM2321AAEG301N10Common Mode Chokes - CMCs
Common Mode Chokes Dual 300uH 900Ohm 100kHz 10A 0.007Ohm DCR SMD
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Common Mode Chokes Dual 300uH 900Ohm 100kHz 10A 0.007Ohm DCR SMD
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |