STMicroelectronicsIIS3DWBTRAccelerometers
Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V/3.3V 14-Pin LGA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Triple | |
| IC | |
| ±2/±4/±8/±16 | |
| Digital | |
| 2.1 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 2.5 mm |
| Package Length | 3 mm |
| PCB changed | 14 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 14 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
