SchaffnerIL13-US1-SVT-3100-183Cable Assembly AC Power

Cable Assembly 1.828m NEMA 5-15 to C13 3 to 3 POS PL-RCP 18AWG

This device has a maximum current rating of 10 A. This part has an operating temperature range of -25 to 70 °C. This has a Power connector. It has a power cord cable. Its wire is 18 AWG.

523 parts: Ships today

    Total$101.13Price for 8

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2429+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 523 parts
      • Price: $12.641