SchaffnerIL19-UK1-H05-3150-200Cable Assembly AC Power
Cable Assembly 2m BS 1363 to C19 3 to 3 POS F-M 16AWG
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
2 | |
16 | |
BS 1363 | |
C19 | |
F-M | |
3 to 3 | |
Straight to Right Angle | |
16 | |
250VAC | |
Black | |
IP20 | |
-25 | |
70 |
This device has a maximum current rating of 16 A. This part has an operating temperature range of -25 to 70 °C. This has a Power connector. It has a power cord cable. Its wire is 14 AWG.