VishayIL216ATTransistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
DC | |
DC | |
Transistor With Base | |
1 | |
4000 | |
-55 | |
100 | |
1.5 | |
30 | |
80(Typ) | |
UL | |
100 | |
400 | |
240 | |
1 | |
60 | |
Tape and Reel | |
50 | |
1 | |
Mounting | Surface Mount |
Package Height | 1.55(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |