VishayILD205TTransistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
DC | |
DC | |
Transistor | |
2 | |
4000 | |
-55 | |
100 | |
1.55 | |
70 | |
80 | |
CQC|cUL|DIN|EN|IEC|UL|VDE | |
400 | |
300 | |
6 | |
1.2 | |
30 | |
Tape and Reel | |
40 | |
10 | |
3 | |
4.7 | |
Mounting | Surface Mount |
Package Height | 3.38 - 0.2(Max) mm |
Package Width | 3.91 mm |
Package Length | 5.84 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |