TE ConnectivityIM07GRSignal Relays
Signal Relay 24VDC 2A DPDT( (10mm 7.5mm 5.65mm)) SMD Medical
Compliant | |
EAR99 | |
Active | |
8536.41.00.20 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Signal Relay 24VDC 2A DPDT( (10mm 7.5mm 5.65mm)) SMD Medical
Compliant | |
EAR99 | |
Active | |
8536.41.00.20 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |