EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Motor Controller |
Motor Type | Brushless DC Motor |
Control Interface | PWM |
Output Configuration | Triple Half Bridge |
Maximum Output Current (A) | 4 |
Minimum Operating Supply Voltage (V) | 13.5 |
Operating Supply Voltage (V) | 13.5 to 16.5 |
Typical Operating Supply Voltage (V) | 15 |
Maximum Operating Supply Voltage (V) | 16.5 |
Maximum Power Dissipation (mW) | 28400 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 115 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.9 - 0.05(Max) |
Package Width | 12 |
Package Length | 12 |
PCB changed | 38 |
Supplier Package | IQFN |
Pin Count | 38 |