Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | Unknown |
PPAP | Unknown |
Uni-Color | |
Chip LED | |
White | |
1 | |
AlInGaP/InGaN | |
Rectangular | |
2x1.5x0.6 | |
Diffused | |
Top Mount | |
285mcd | |
120 | |
25 | |
5 | |
3.6 | |
5 | |
75 | |
-30 | |
85 | |
No | |
White | |
White | |
No | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.5 |
Package Length | 3.2 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Case 1206(3216Metric) |
2 |