Inolux corporationIN-S85CS5YLEDs
LED Uni-Color Yellow 582nm 2-Pin Chip 0805(2012Metric)
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | Unknown |
PPAP | Unknown |
Uni-Color | |
Chip LED | |
Yellow | |
1 | |
AllnGaP | |
Rectangular | |
1.7x0.5x0.6 | |
Clear | |
Right Angle | |
35mcd | |
589 | |
582 | |
120 | |
25 | |
2.2 | |
5 | |
75 | |
-30 | |
85 | |
No | |
No | |
Yes | |
Mounting | Surface Mount |
Package Height | 0.6 |
Package Length | 2.1 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Case 0805(2012Metric) |
2 |