Texas InstrumentsINA110SGInstrumentation Amplifiers
INST Amp Single ±18V 16-Pin SBCDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.5 |
Package Width | 7.37 |
Package Length | 20.57 |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | SBCDIP |
16 | |
Lead Shape | Through Hole |
Use this instrumentation amplifier INA110SG differential amplifier from Texas Instruments to compare signals. Its typical dual supply voltage is ±15 V, with a minimum of ±6 V and maximum of ±18 V. This part has a temperature range of -55 °C to 125 °C. It has a single channel per chip. This device uses dual power supplies.
EDA / CAD Models |