Texas InstrumentsINA114AUE4Instrumentation Amplifiers
INST Amp Single ±18V/36V 16-Pin SOIC Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
If your project involves either bridged or parallel speaker connections then this instrumentation amplifier INA114AUE4 differential amplifier from Texas Instruments is an essential component. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.25 V and maximum of ±18 V. This part has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses dual power supplies.
EDA / CAD Models |