EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 6.6(Max) |
Package Length | 19.69(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Pin Count | 16 |
Lead Shape | Through Hole |
Thanks to Texas Instruments' instrumentation amplifier INA125P differential amplifier, you will be able to clearly filter and analyze distorted audio samples. Its typical dual supply voltage is ±15 V, with a minimum of ±1.35 V and maximum of ±18 V. This part has a temperature range of -55 °C to 125 °C. This device uses one or two power supplies. It has a single channel per chip.