Texas InstrumentsINA128PG4Instrumentation Amplifiers
INST Amp Single ±18V 8-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 6.6(Max) |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |
This instrumentation amplifier INA128PG4 differential amplifier from Texas Instruments outputs a better quality audio signal than a mono amplifier. Its typical dual supply voltage is ±15 V, with a minimum of ±2.25 V and maximum of ±18 V. This part has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses dual power supplies.
EDA / CAD Models |