Texas InstrumentsINA190A2QDCKRQ1Special Purpose Amplifiers
SP Amp Current Sense Amp Single R-R O/P 5.5V Automotive AEC-Q100 6-Pin SC-70 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.4(Max) |
Package Length | 2.15(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
6 |
EDA / CAD Models |