Texas InstrumentsINA190A5IDCKTSpecial Purpose Amplifiers
SP Amp Current Sense Amp Single R-R O/P 5.5V 6-Pin SC-70 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.4(Max) mm |
Package Length | 2.15(Max) mm |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |