Texas InstrumentsINA198AIDBVRG4Special Purpose Amplifiers
SP Amp Current Shunt Monitor Single 18V 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |