EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Current Shunt Monitor |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 1 |
Maximum Voltage Gain Range (dB) | 35 to 50 |
Maximum Voltage Gain (dB) | 46.02(Typ) |
Minimum CMRR Range (dB) | 105 to 120 |
Minimum CMRR (dB) | 105 |
Minimum PSRR (dB) | 140(Typ) |
Maximum Input Offset Voltage (mV) | 0.035@5V |
Maximum Operating Supply Voltage (V) | 26 |
Maximum Supply Voltage Range (V) | 20 to 30 |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 26 |
Maximum Input Bias Current (uA) | 35@5V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tape and Reel |
Power Supply Type | Single |
Mounting | Surface Mount |
Package Height | 0.5(Max) |
Package Width | 1.45(Max) |
Package Length | 1.85(Max) |
PCB changed | 10 |
Standard Package Name | QFN |
Supplier Package | UQFN |
Pin Count | 10 |
Lead Shape | No Lead |