Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Current Shunt Monitor | |
1 | |
1 | |
60 to 75 | |
60(Typ) | |
105 to 120 | |
105 | |
140(Typ) | |
0.035@12V | |
26 | |
20 to 30 | |
2.7 | |
5 | |
26 | |
35@5V | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Single | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.4(Max) |
Package Length | 2.15(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |