Texas InstrumentsINA2134MDREPSpecial Purpose Amplifiers
SP Amp DIFF AMP Dual ±18V 14-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 | |
Lead Shape | Gull-wing |
The Texas Instruments differential amplifier INA2134MDREP differential amplifier can help you amplify many low power audio samples using not just one, but two channels. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4 V and maximum of ±18 V. This part has a temperature range of -55 °C to 125 °C. This device uses dual power supplies. It has 2 channels per chip.
EDA / CAD Models |