Texas InstrumentsINA2137UASpecial Purpose Amplifiers
SP Amp DIFF Line Receiver Amp Dual ±18V/36V 14-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 | |
Lead Shape | Gull-wing |
Think of Texas Instruments' differential line receiver INA2137UA differential amplifier the next time you are receiving unwanted sound distortion within your project. Its typical dual supply voltage is ±18 V, with a minimum of ±4 V and maximum of ±18 V. This part has a temperature range of -40 °C to 85 °C. It has 2 channels per chip. This device uses one or two power supplies.
EDA / CAD Models |