EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.54 |
Package Width | 1 |
Package Length | 1 |
PCB changed | 4 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
Pin Count | 4 |
Lead Shape | Ball |
Reduce sound distortion by implementing this current shunt monitor INA216A2YFFR differential amplifier from Texas Instruments into your electronic circuit. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. It has a single channel per chip.