Texas InstrumentsINA2191A4IYBJRPower Supply Controllers and Monitors
Monitor 1.7V to 5.5V 12-Pin DSBGA T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.22(Max) |
Package Width | 1.17 |
Package Length | 1.53 |
PCB changed | 12 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
12 |
EDA / CAD Models |