Texas InstrumentsINA219AIDCNRG4Power Supply Controllers and Monitors
Monitor 3V to 5.5V 8-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.75(Max) |
Package Length | 3(Max) |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
8 | |
Lead Shape | Gull-wing |
Manipulate signals with this INA219AIDCNRG4 preamplifier manufactured from Texas Instruments. Look no further and use the INA219AIDCNRG4 OP amp circuits from Texas Instruments for your next integrated circuit. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
EDA / CAD Models |