Texas InstrumentsINA231BIYFDTSpecial Purpose Amplifiers
SP Amp Current Sense Amp Single 5.5V 12-Pin DSBGA T/R
Compliant | |
EAR99 | |
LTB | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.23(Max) |
Package Width | 1.42(Max) |
Package Length | 1.68(Max) |
PCB changed | 12 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
12 |
EDA / CAD Models |