Texas InstrumentsINA286AIDGKTSpecial Purpose Amplifiers
SP Amp Current Shunt Monitor Single 18V Automotive 8-Pin VSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | VSSOP |
8 | |
Lead Shape | Gull-wing |
The Texas Instruments current shunt monitor INA286AIDGKT differential amplifier can help you amplify many low power audio samples using not just one, but two channels. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |