Texas InstrumentsINA296A1QDDFRQ1Special Purpose Amplifiers
SP Amp Current Sense Amp Single 20V 8-Pin TSOT-23 T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.65(Max) |
Package Length | 2.95(Max) |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
8 |
EDA / CAD Models |