EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | VSSOP |
Pin Count | 8 |
Lead Shape | Gull-wing |
If you are in need of better sound quality within your electronic circuit, look no further than the instrumentation amplifier INA337AIDGKT differential amplifier from Texas Instruments. This part has a temperature range of -40 °C to 125 °C. This device uses a single power supply. It has a single channel per chip.