Inolux corporationINND-TS56RABLED Displays Segmented
Through Hole Single Digit Display
Compliant | |
EAR99 | |
Active | |
8531.20.00.40 | |
Automotive | Unknown |
PPAP | Unknown |
Module | |
1 | |
Red | |
8 | |
0.56 | |
Numeric | |
30000 | |
630 | |
644 | |
Common Anode | |
25 | |
100 | |
10 | |
5 | |
2 | |
70 | |
-35 | |
85 | |
Mounting | Through Hole |
Package Height | 8 |
Package Width | 19 |
Package Length | 12.6 |
PCB changed | 10 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
10 |