EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.70.12 |
Automotive | No |
PPAP | No |
UPS Type | Standby |
Number of Input Phases | 1 |
Input/Output Type | AC/AC |
Maximum Active Power (W) | 480 |
Maximum Apparent Power (VA) | 900 |
Output Voltage (V) | 110|115|120 |
Output Current (A) | 7.5 |
Output Voltage Waveform | Pure Sine Wave |
Typical Input Voltage (V) | 120 |
Output Frequency (Hz) | 50|60 |
Efficiency (%) | 98(Min) |
Input Power Factor Correction | No |
Input Connector Type | NEMA 5-15P |
Output Receptacles Type | (12) NEMA 5-15R |
Backup Time (min) | 1.7(Min) |
Battery Recharge Time (h) | 8 |
Battery Voltage Rating (VDC) | 12 |
Interface | USB |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 40 |
Product Weight (g) | 3090 |
Mounting | Desktop |
Package Height | 78.7 |
Package Width | 175.3 |
Package Length | 309.9 |