IntelIOTGTWY.DK50Embedded System Development Boards and Kits

SoC X1000 Microprocessor Development Kit 400MHz CPU 256.5MB RAM 11KB/8MB EEPROM/SPI Flash Linux

  • Dev Kit Description

    Intel® Gateway Solutions for the Internet of Things - DK50 Series Development Kit. Development Kit refers to the Intel® Gateway Solutions for the Internet of Things (IoT) DK50 Development Kit, including the Target System hardware, board firmware, and Wind River* software.

    Target System refers to the Intel® Galileo Development Board included in the kit.
    Host System refers to a stand-alone computer system onto which the Wind River Development Tools software is installed. A Host System and the Wind River Development Tools are not included in the kit.

  • Dev Kit Features

    • SoC: Intel® Quark™ SoC X1000
    • Memory and Storage: 512KB SRAM; 256MB DDR3, onboard microSD card
    • I/O: Ethernet* 10/100, USB 2.0 host & device, RS-232, full PCIe* mini card slot, UART 5V/3.3V, SPI for Arduino shield, I2C, 14 digital I/O pins, 12-bit 8 channel ADC
    • Runtime Environments: Java, OSGi
    • Communications and Connectivity: Serial, USB, VPN, MQTT
    • Manageability and Provisioning: OMA DM, TR-069, Web-based configuration interfaces
    • Security: Open SSL Library, McAfeeEmbedded Control
    • Software: Non-production, 6 Month SW License includes, Wind River Linux (Host), Wind River Intelligent Device Platform XT, Wind River Workbench, McAfee Embedded Control
  • Kit Includes

    • Intel® Galileo Development Board
    • Power adapter, power cord, and power plugs
    • Documentation packet
    • Micro-SD flash memory card (installed), includes Wind River Linux OS with Wind River Intelligent Device Platform (IDP) software
    • USB to flash memory card adapter
    • USB flash memory drive, includes a backup image for the Target System OS and Development Kit documentation.

    In addition, some versions of the Development Kit may contain the following:

    • Four nylon standoffs and screws
    • Intel® 7260 dual-band wireless network adapter (PCIe* Mini Card)
    • 2x internal Wi-Fi* antenna with U.FL connector
    • Metal chassis for the Intel® Galileo Development Board
    • 2x external Wi-Fi* antenna with RP-SMA male connector
  • Dev Kit Application

    • Developers
    • Enthusiasts
  • Dev Kit Additional Information

A datasheet is only available for this product at this time.