NovTech, IncIOTOCTOPUS_001-125-0102_KITEmbedded System Development Boards and Kits

NOVSOM System on Module - SOM Development Board Linux

The IoTOctopusTM serves as a high-end industrial IoT node capable of high accuracy and a high sampling rate of electro-mechanical equipment. With its simultaneous 8-channels, 24-bit, 30 KHz sample rate the IoTOctopusTM can provide connectivity from the electrical grid to the drilling pump and from the hydro-electro turbine to the industrial air conditioner. The IoTOctopusTMconverts analog signals to digital data, rearranges data, analyzes data, stores data and can transmit data to gateways/local servers/cloud servers. With dual-core ARM® Cortex A9 and 110K LE FPGA, the IoTOctopusTM processing power can do complex computing and data analysis in real time.

Features

  • Simultaneous 8-Channels 24-bit 30 Khz sampling ADC
  • 1PPS GPS source for multi-nodes sampling synchronization
  • One 1G/100/10 Ethernet PHY connected to HPS (Hard Processor System, dual core Cortex A-9)
  • Two 1G/100/10 Ethernet PHYs connected to FPGA
  • Up to two RF interfaces, 802.11, ZigBee, 802.15.4, 900Mhz-Long Range, Mesh Network
  • RTC (Real Time Clock) with battery backup
  • Embedded Security
  • 30 HPS signals that can be configured as:
    • HPS GPIO
    • FPGA I/O signals
    • CAN BUS x2
    • Additional UART
    • SPI
  • 30 FPGA signals that can be configured as
    • FPGA I/O signals
    • HPS signals
    • One global clock input

Embedded Security

IoTOctopusTM uses Infineon's OPTIGATM Trust P (SLJ 52ACA150A1) to achieve the following system security features:

  • Protected storage of credentials and device configuration information
  • Secure boot of the system
  • Device authentication to the network
  • Secure update of the device firmware and configuration
  • Secure communication channel for data exchange of over the network

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    10 weeks
    • Price: $752.94
    1. 100+$752.94