TT Electronics / SemelabIP117AIG-DESCLinear Regulators
Standard Regulator Pos 1.25V to 40V 1.5A 3-Pin(3+Tab) TO-257AA
Not Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
Standard | |
1 | |
Positive | |
±1 | |
Adjustable | |
1.25 to 40 | |
1.5 | |
40 | |
1.262 | |
0.01%/V | |
0.3% | |
5°C/W | |
Current Limit|Thermal Shutdown Protection | |
-55 | |
150 | |
Mounting | Through Hole |
Package Height | 10.92(Max) |
Package Width | 5.08(Max) |
Package Length | 10.67(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-257AA |
3 |