EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8531.80.90.41 |
Type | Indicator |
Technology | Piezo |
Maximum Resonant Frequency (Hz) | 3500 |
Minimum Sound Pressure (dBA) | 105dBA |
Tone Mode | Single |
Minimum Operating Supply Voltage | 3V |
Typical Operating Supply Voltage | 12V |
Maximum Operating Supply Voltage | 28V |
Maximum Supply Current (mA) | 15 |
Mounting | Flange Mount |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 60 |
Product Diameter (mm) | 29.5 |
Product Height (mm) | 24.5 |