NexperiaIP3319CX6,135Common Mode Chokes - CMCs

Common Mode Chokes Dual 6Ohm DCR SMD T/R

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 24,114 parts

Regional Inventory: 6,114

    Total$108.71Price for 445

    6,114 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2148+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      445
      Maximum Of:
      4499
      Country Of origin:
      China
         
      • Price: $0.2443
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2148+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 1,614 parts
      • Price: $0.2443
    • (4500)

      Ships tomorrow

      Increment:
      4500
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 4,500 parts
      • Price: $0.1994
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2149+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 18,000 parts
      • Price: $0.2898