EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8531.80.90.41 |
Automotive | Unknown |
PPAP | Unknown |
Type | Indicator |
Technology | Piezo |
Maximum Resonant Frequency (Hz) | 2900(Typ) |
Minimum Sound Pressure (dBA) | 100dBA |
Tone Mode | Slow Pulse |
Minimum Operating Supply Voltage | 6V |
Typical Operating Supply Voltage | 12V |
Maximum Operating Supply Voltage | 28V |
Maximum Supply Current (mA) | 20 |
Mounting | Panel Mount |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 60 |
Product Diameter (mm) | 43 |
Product Height (mm) | 33 |