TT Electronics / SemelabIP7815AIGLinear Regulators
Standard Regulator Pos 15V 1A 3-Pin(3+Tab) TO-257AA
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Standard | |
1 | |
Positive | |
±1 | |
Fixed | |
15 | |
1 | |
35 | |
2.5@1A | |
0.01%/V | |
0.3%/A | |
6 | |
20000 | |
Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
-55 | |
150 | |
Mounting | Through Hole |
Package Height | 10.92(Max) |
Package Width | 5.08(Max) |
Package Length | 10.67(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-257AA |
3 |