Infineon Technologies AGIPB026N06NATMA1

Trans MOSFET N-CH 60V 100A 3-Pin(2+Tab) D2PAK T/R

Use Infineon Technologies' IPB026N06NATMA1 power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 3000 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C. This N channel MOSFET transistor operates in enhancement mode. This device utilizes optimos technology.

905 parts: Ships today

    Total$1.39Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2237+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      905
      Country Of origin:
      Germany
         
      • Price: $1.3874
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2237+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Germany
      • In Stock: 905 parts
      • Price: $1.3874