SamtecIPL1-115-01-L-D-RA-KConnector Headers and PCB Receptacles
Conn Wire to Board HDR 30 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Use this mini-power terminal strip IPL1-115-01-L-D-RA-K power connector from Samtec to connect a power supply to a circuit. This HDR connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. Its pitch is 2.54 mm. This connector has a single port. It has a header type gender. It has a maximum voltage rating of 954 VDC|675VAC. IPL1-115-01-L-D-RA-K is housed in liquid crystal polymer. This device has a maximum current rating of 7.4 A/contact. This power connector has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its 30 terminals use the solder termination method. This product is 39.62 mm long and 12.19 mm.