STMicroelectronicsIPS1025HTRCurrent Limit Switches
Current Limit SW 1-IN 1-OUT to 2.4A 24-Pin PowerSSO EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.4(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | PowerSSO EP |
24 |
EDA / CAD Models |